
0603N220J101CT | |
|---|---|
DigiKey Part Number | 1292-1502-2-ND - Tape & Reel (TR) 1292-1502-1-ND - Cut Tape (CT) 1292-1502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N220J101CT |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N220J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,75100 Kč | 7,51 Kč |
| 50 | 0,51300 Kč | 25,65 Kč |
| 100 | 0,43800 Kč | 43,80 Kč |
| 500 | 0,31284 Kč | 156,42 Kč |
| 1 000 | 0,27488 Kč | 274,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21805 Kč | 872,20 Kč |
| 8 000 | 0,19703 Kč | 1 576,24 Kč |
| 12 000 | 0,18654 Kč | 2 238,48 Kč |
| 20 000 | 0,17490 Kč | 3 498,00 Kč |
| 28 000 | 0,16812 Kč | 4 707,36 Kč |
| 40 000 | 0,16159 Kč | 6 463,60 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

