
0603N101J101CT | |
|---|---|
DigiKey Part Number | 1292-1474-2-ND - Tape & Reel (TR) 1292-1474-1-ND - Cut Tape (CT) 1292-1474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N101J101CT |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N101J101CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,48300 Kč | 4,83 Kč |
| 50 | 0,32340 Kč | 16,17 Kč |
| 100 | 0,27300 Kč | 27,30 Kč |
| 500 | 0,19150 Kč | 95,75 Kč |
| 1 000 | 0,16651 Kč | 166,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12909 Kč | 516,36 Kč |
| 8 000 | 0,11531 Kč | 922,48 Kč |
| 12 000 | 0,10840 Kč | 1 300,80 Kč |
| 20 000 | 0,10078 Kč | 2 015,60 Kč |
| 28 000 | 0,09632 Kč | 2 696,96 Kč |
| 40 000 | 0,09204 Kč | 3 681,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

