
0603N100F500CT | |
|---|---|
DigiKey Part Number | 1292-1469-2-ND - Tape & Reel (TR) 1292-1469-1-ND - Cut Tape (CT) 1292-1469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N100F500CT |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N100F500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 50 | 0,55440 Kč | 27,72 Kč |
| 100 | 0,47460 Kč | 47,46 Kč |
| 500 | 0,34016 Kč | 170,08 Kč |
| 1 000 | 0,29943 Kč | 299,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,23838 Kč | 953,52 Kč |
| 8 000 | 0,21581 Kč | 1 726,48 Kč |
| 12 000 | 0,20452 Kč | 2 454,24 Kč |
| 20 000 | 0,19202 Kč | 3 840,40 Kč |
| 28 000 | 0,18472 Kč | 5 172,16 Kč |
| 40 000 | 0,17770 Kč | 7 108,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

