
0603B682K500CT | |
|---|---|
DigiKey Part Number | 1292-1459-2-ND - Tape & Reel (TR) 1292-1459-1-ND - Cut Tape (CT) 1292-1459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B682K500CT |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B682K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,33600 Kč | 3,36 Kč |
| 50 | 0,22260 Kč | 11,13 Kč |
| 100 | 0,18690 Kč | 18,69 Kč |
| 500 | 0,12892 Kč | 64,46 Kč |
| 1 000 | 0,11129 Kč | 111,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08478 Kč | 339,12 Kč |
| 8 000 | 0,07499 Kč | 599,92 Kč |
| 12 000 | 0,07012 Kč | 841,44 Kč |
| 20 000 | 0,06473 Kč | 1 294,60 Kč |
| 28 000 | 0,06158 Kč | 1 724,24 Kč |
| 40 000 | 0,05855 Kč | 2 342,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

