
0603B563K500CT | |
|---|---|
DigiKey Part Number | 1292-1456-2-ND - Tape & Reel (TR) 1292-1456-1-ND - Cut Tape (CT) 1292-1456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B563K500CT |
Description | CAP CER 0.056UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B563K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,50400 Kč | 5,04 Kč |
| 50 | 0,34020 Kč | 17,01 Kč |
| 100 | 0,28770 Kč | 28,77 Kč |
| 500 | 0,20158 Kč | 100,79 Kč |
| 1 000 | 0,17533 Kč | 175,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13628 Kč | 545,12 Kč |
| 8 000 | 0,12187 Kč | 974,96 Kč |
| 12 000 | 0,11467 Kč | 1 376,04 Kč |
| 20 000 | 0,10669 Kč | 2 133,80 Kč |
| 28 000 | 0,10204 Kč | 2 857,12 Kč |
| 40 000 | 0,09756 Kč | 3 902,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

