0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B224K160CT

DigiKey Part Number
1292-1419-2-ND - Tape & Reel (TR)
1292-1419-1-ND - Cut Tape (CT)
1292-1419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B224K160CT
Description
CAP CER 0.22UF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B224K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15BR71C224KTKYOCERA AVX7 159478-KGM15BR71C224KTCT-ND6,72000 KčDirect
VJ0603Y224KXJCW1BCVishay Vitramon5 525720-1853-1-ND2,73000 KčDirect
885012206048Würth Elektronik16 962732-7967-1-ND2,10000 KčParametric Equivalent
AC0603KRX7R7BB224YAGEO5 568311-3108-1-ND3,15000 KčParametric Equivalent
C0603C224K4RAC7411KEMET45 833399-C0603C224K4RAC7411CT-ND8,19000 KčParametric Equivalent
In-Stock: 1 931
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,63000 Kč6,30 Kč
500,41580 Kč20,79 Kč
1000,35280 Kč35,28 Kč
5000,24946 Kč124,73 Kč
1 0000,21796 Kč217,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,17119 Kč684,76 Kč
8 0000,15384 Kč1 230,72 Kč
12 0000,14517 Kč1 742,04 Kč
20 0000,13557 Kč2 711,40 Kč
28 0000,12997 Kč3 639,16 Kč
40 0000,12459 Kč4 983,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč