
0603B104J250CT | |
|---|---|
DigiKey Part Number | 1292-1390-2-ND - Tape & Reel (TR) 1292-1390-1-ND - Cut Tape (CT) 1292-1390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B104J250CT |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B104J250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,47900 Kč | 4,79 Kč |
| 50 | 0,32040 Kč | 16,02 Kč |
| 100 | 0,27050 Kč | 27,05 Kč |
| 500 | 0,19016 Kč | 95,08 Kč |
| 1 000 | 0,16541 Kč | 165,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07241 Kč | 289,64 Kč |
| 8 000 | 0,06910 Kč | 552,80 Kč |
| 12 000 | 0,06869 Kč | 824,28 Kč |
| 20 000 | 0,06830 Kč | 1 366,00 Kč |
| 28 000 | 0,06791 Kč | 1 901,48 Kč |
| 40 000 | 0,06773 Kč | 2 709,20 Kč |
| 48 000 | 0,06708 Kč | 3 219,84 Kč |
| 96 000 | 0,06705 Kč | 6 436,80 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

