
0603B103J500CT | |
|---|---|
DigiKey Part Number | 1292-1382-2-ND - Tape & Reel (TR) 1292-1382-1-ND - Cut Tape (CT) 1292-1382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B103J500CT |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B103J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,44100 Kč | 4,41 Kč |
| 50 | 0,28980 Kč | 14,49 Kč |
| 100 | 0,24570 Kč | 24,57 Kč |
| 500 | 0,17092 Kč | 85,46 Kč |
| 1 000 | 0,14825 Kč | 148,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11444 Kč | 457,76 Kč |
| 8 000 | 0,10192 Kč | 815,36 Kč |
| 12 000 | 0,09568 Kč | 1 148,16 Kč |
| 20 000 | 0,08877 Kč | 1 775,40 Kč |
| 28 000 | 0,08473 Kč | 2 372,44 Kč |
| 40 000 | 0,08085 Kč | 3 234,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

