
0603B102J500CT | |
|---|---|
DigiKey Part Number | 1292-1376-2-ND - Tape & Reel (TR) 1292-1376-1-ND - Cut Tape (CT) 1292-1376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B102J500CT |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B102J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09337 Kč | 373,48 Kč |
| 8 000 | 0,06830 Kč | 546,40 Kč |
| 12 000 | 0,06790 Kč | 814,80 Kč |
| 20 000 | 0,06751 Kč | 1 350,20 Kč |
| 28 000 | 0,06712 Kč | 1 879,36 Kč |
| 40 000 | 0,06694 Kč | 2 677,60 Kč |
| 48 000 | 0,06631 Kč | 3 182,88 Kč |
| 96 000 | 0,06627 Kč | 6 361,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,42100 Kč | 4,21 Kč |
| 50 | 0,27780 Kč | 13,89 Kč |
| 100 | 0,23580 Kč | 23,58 Kč |
| 500 | 0,16334 Kč | 81,67 Kč |
| 1 000 | 0,14167 Kč | 141,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,41600 Kč | 4,16 Kč |
| 50 | 0,27460 Kč | 13,73 Kč |
| 100 | 0,23300 Kč | 23,30 Kč |
| 500 | 0,16146 Kč | 80,73 Kč |
| 1 000 | 0,14002 Kč | 140,02 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

