
0402X105K250CT | |
|---|---|
DigiKey Part Number | 1292-0402X105K250CTTR-ND - Tape & Reel (TR) 1292-0402X105K250CT-ND - Cut Tape (CT) 1292-0402X105K250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402X105K250CT |
Description | CAP CER 1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X105K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,46200 Kč | 4,62 Kč |
| 50 | 0,29820 Kč | 14,91 Kč |
| 100 | 0,25200 Kč | 25,20 Kč |
| 500 | 0,17638 Kč | 88,19 Kč |
| 1 000 | 0,15287 Kč | 152,87 Kč |
| 2 500 | 0,12842 Kč | 321,05 Kč |
| 5 000 | 0,11373 Kč | 568,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10167 Kč | 1 016,70 Kč |
| 20 000 | 0,09179 Kč | 1 835,80 Kč |
| 30 000 | 0,08685 Kč | 2 605,50 Kč |
| 50 000 | 0,08138 Kč | 4 069,00 Kč |
| 70 000 | 0,07818 Kč | 5 472,60 Kč |
| 100 000 | 0,07511 Kč | 7 511,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

