
0402N681J500CT | |
|---|---|
DigiKey Part Number | 1292-1346-2-ND - Tape & Reel (TR) 1292-1346-1-ND - Cut Tape (CT) 1292-1346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N681J500CT |
Description | CAP CER 680PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N681J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 50 | 0,43260 Kč | 21,63 Kč |
| 100 | 0,36750 Kč | 36,75 Kč |
| 500 | 0,25996 Kč | 129,98 Kč |
| 1 000 | 0,22741 Kč | 227,41 Kč |
| 2 500 | 0,19326 Kč | 483,15 Kč |
| 5 000 | 0,17273 Kč | 863,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15589 Kč | 1 558,90 Kč |
| 20 000 | 0,14203 Kč | 2 840,60 Kč |
| 30 000 | 0,13511 Kč | 4 053,30 Kč |
| 50 000 | 0,12743 Kč | 6 371,50 Kč |
| 70 000 | 0,12295 Kč | 8 606,50 Kč |
| 100 000 | 0,11865 Kč | 11 865,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

