
0402N2R7C500CT | |
|---|---|
DigiKey Part Number | 1292-1300-2-ND - Tape & Reel (TR) 1292-1300-1-ND - Cut Tape (CT) 1292-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N2R7C500CT |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N2R7C500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,39900 Kč | 3,99 Kč |
| 50 | 0,25620 Kč | 12,81 Kč |
| 100 | 0,21630 Kč | 21,63 Kč |
| 500 | 0,14908 Kč | 74,54 Kč |
| 1 000 | 0,12872 Kč | 128,72 Kč |
| 2 500 | 0,10759 Kč | 268,98 Kč |
| 5 000 | 0,09495 Kč | 474,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08456 Kč | 845,60 Kč |
| 20 000 | 0,07602 Kč | 1 520,40 Kč |
| 30 000 | 0,07176 Kč | 2 152,80 Kč |
| 50 000 | 0,06704 Kč | 3 352,00 Kč |
| 70 000 | 0,06428 Kč | 4 499,60 Kč |
| 100 000 | 0,06163 Kč | 6 163,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

