220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N221J500CT

DigiKey Part Number
1292-1286-2-ND - Tape & Reel (TR)
1292-1286-1-ND - Cut Tape (CT)
1292-1286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N221J500CT
Description
CAP CER 220PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N221J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 353 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,31500 Kč3,15 Kč
500,20160 Kč10,08 Kč
1000,17010 Kč17,01 Kč
5000,11590 Kč57,95 Kč
1 0000,09953 Kč99,53 Kč
2 5000,08256 Kč206,40 Kč
5 0000,07244 Kč362,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06413 Kč641,30 Kč
20 0000,05729 Kč1 145,80 Kč
30 0000,05389 Kč1 616,70 Kč
50 0000,05011 Kč2 505,50 Kč
70 0000,04791 Kč3 353,70 Kč
100 0000,04580 Kč4 580,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč