
0402N1R0B500CT | |
|---|---|
DigiKey Part Number | 1292-1270-2-ND - Tape & Reel (TR) 1292-1270-1-ND - Cut Tape (CT) 1292-1270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N1R0B500CT |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N1R0B500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,31500 Kč | 3,15 Kč |
| 50 | 0,21000 Kč | 10,50 Kč |
| 100 | 0,17430 Kč | 17,43 Kč |
| 500 | 0,12010 Kč | 60,05 Kč |
| 1 000 | 0,10331 Kč | 103,31 Kč |
| 2 500 | 0,08576 Kč | 214,40 Kč |
| 5 000 | 0,07526 Kč | 376,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06669 Kč | 666,90 Kč |
| 20 000 | 0,05963 Kč | 1 192,60 Kč |
| 30 000 | 0,05612 Kč | 1 683,60 Kč |
| 50 000 | 0,05222 Kč | 2 611,00 Kč |
| 70 000 | 0,04995 Kč | 3 496,50 Kč |
| 100 000 | 0,04776 Kč | 4 776,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

