18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N180F500CT

DigiKey Part Number
1292-1263-2-ND - Tape & Reel (TR)
1292-1263-1-ND - Cut Tape (CT)
1292-1263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N180F500CT
Description
CAP CER 18PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N180F500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A180F4T2AKYOCERA AVX0478-KAM05ACG1H180FHTR-ND1,33657 KčParametric Equivalent
04025U180F4T2AKYOCERA AVX0478-KAQ05ACG1H180FHTR-ND1,93986 KčParametric Equivalent
AC0402FRNPO9BN180YAGEO15 48213-AC0402FRNPO9BN180CT-ND4,62000 KčParametric Equivalent
C0402C180F5GACTUKEMET9 730399-C0402C180F5GACTUCT-ND29,40000 KčParametric Equivalent
CBR04C180F5GACKEMET42 648399-8828-1-ND7,77000 KčParametric Equivalent
In-Stock: 27 861
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,48300 Kč4,83 Kč
500,31500 Kč15,75 Kč
1000,26670 Kč26,67 Kč
5000,18646 Kč93,23 Kč
1 0000,16189 Kč161,89 Kč
2 5000,13624 Kč340,60 Kč
5 0000,12082 Kč604,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10818 Kč1 081,80 Kč
20 0000,09780 Kč1 956,00 Kč
30 0000,09260 Kč2 778,00 Kč
50 0000,08686 Kč4 343,00 Kč
70 0000,08350 Kč5 845,00 Kč
100 0000,08027 Kč8 027,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč