
0402N121J500CT | |
|---|---|
DigiKey Part Number | 1292-1254-2-ND - Tape & Reel (TR) 1292-1254-1-ND - Cut Tape (CT) 1292-1254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N121J500CT |
Description | CAP CER 120PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N121J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,22900 Kč | 2,29 Kč |
| 50 | 0,14980 Kč | 7,49 Kč |
| 100 | 0,12690 Kč | 12,69 Kč |
| 500 | 0,08614 Kč | 43,07 Kč |
| 1 000 | 0,07365 Kč | 73,65 Kč |
| 2 500 | 0,06059 Kč | 151,47 Kč |
| 5 000 | 0,05389 Kč | 269,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04602 Kč | 460,20 Kč |
| 20 000 | 0,02301 Kč | 460,20 Kč |
| 30 000 | 0,02293 Kč | 687,90 Kč |
| 50 000 | 0,02270 Kč | 1 135,00 Kč |
| 70 000 | 0,02257 Kč | 1 579,90 Kč |
| 100 000 | 0,02244 Kč | 2 244,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

