
0402N101J500CT | |
|---|---|
DigiKey Part Number | 1292-1637-2-ND - Tape & Reel (TR) 1292-1637-1-ND - Cut Tape (CT) 1292-1637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N101J500CT |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N101J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 50 | 0,40320 Kč | 20,16 Kč |
| 100 | 0,34440 Kč | 34,44 Kč |
| 500 | 0,24274 Kč | 121,37 Kč |
| 1 000 | 0,21208 Kč | 212,08 Kč |
| 2 500 | 0,17983 Kč | 449,57 Kč |
| 5 000 | 0,16047 Kč | 802,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14457 Kč | 1 445,70 Kč |
| 20 000 | 0,13151 Kč | 2 630,20 Kč |
| 30 000 | 0,12498 Kč | 3 749,40 Kč |
| 50 000 | 0,11774 Kč | 5 887,00 Kč |
| 70 000 | 0,11352 Kč | 7 946,40 Kč |
| 100 000 | 0,10946 Kč | 10 946,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

