100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N101J500CT

DigiKey Part Number
1292-1637-2-ND - Tape & Reel (TR)
1292-1637-1-ND - Cut Tape (CT)
1292-1637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N101J500CT
Description
CAP CER 100PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N101J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 490 337
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,60900 Kč6,09 Kč
500,40320 Kč20,16 Kč
1000,34440 Kč34,44 Kč
5000,24274 Kč121,37 Kč
1 0000,21208 Kč212,08 Kč
2 5000,17983 Kč449,57 Kč
5 0000,16047 Kč802,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,14457 Kč1 445,70 Kč
20 0000,13151 Kč2 630,20 Kč
30 0000,12498 Kč3 749,40 Kč
50 0000,11774 Kč5 887,00 Kč
70 0000,11352 Kč7 946,40 Kč
100 0000,10946 Kč10 946,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč