
0402N101F500CT | |
|---|---|
DigiKey Part Number | 1292-1240-2-ND - Tape & Reel (TR) 1292-1240-1-ND - Cut Tape (CT) 1292-1240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N101F500CT |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N101F500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,48300 Kč | 4,83 Kč |
| 50 | 0,31500 Kč | 15,75 Kč |
| 100 | 0,26670 Kč | 26,67 Kč |
| 500 | 0,18646 Kč | 93,23 Kč |
| 1 000 | 0,16189 Kč | 161,89 Kč |
| 2 500 | 0,13624 Kč | 340,60 Kč |
| 5 000 | 0,12082 Kč | 604,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10818 Kč | 1 081,80 Kč |
| 20 000 | 0,09780 Kč | 1 956,00 Kč |
| 30 000 | 0,09260 Kč | 2 778,00 Kč |
| 50 000 | 0,08686 Kč | 4 343,00 Kč |
| 70 000 | 0,08350 Kč | 5 845,00 Kč |
| 100 000 | 0,08027 Kč | 8 027,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

