
0402B103K500CT | |
|---|---|
DigiKey Part Number | 1292-1628-2-ND - Tape & Reel (TR) 1292-1628-1-ND - Cut Tape (CT) 1292-1628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B103K500CT |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B103K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,21000 Kč | 2,10 Kč |
| 50 | 0,10920 Kč | 5,46 Kč |
| 100 | 0,09240 Kč | 9,24 Kč |
| 500 | 0,06132 Kč | 30,66 Kč |
| 1 000 | 0,05229 Kč | 52,29 Kč |
| 2 500 | 0,04258 Kč | 106,45 Kč |
| 5 000 | 0,03683 Kč | 184,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03211 Kč | 321,10 Kč |
| 20 000 | 0,02825 Kč | 565,00 Kč |
| 30 000 | 0,02632 Kč | 789,60 Kč |
| 50 000 | 0,02420 Kč | 1 210,00 Kč |
| 70 000 | 0,02296 Kč | 1 607,20 Kč |
| 100 000 | 0,02177 Kč | 2 177,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

