
0402B103K250CT | |
|---|---|
DigiKey Part Number | 1292-1627-2-ND - Tape & Reel (TR) 1292-1627-1-ND - Cut Tape (CT) 1292-1627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B103K250CT |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B103K250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,21100 Kč | 2,11 Kč |
| 50 | 0,11780 Kč | 5,89 Kč |
| 100 | 0,09890 Kč | 9,89 Kč |
| 500 | 0,06568 Kč | 32,84 Kč |
| 1 000 | 0,05599 Kč | 55,99 Kč |
| 2 500 | 0,04572 Kč | 114,30 Kč |
| 5 000 | 0,03962 Kč | 198,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03465 Kč | 346,50 Kč |
| 20 000 | 0,03058 Kč | 611,60 Kč |
| 30 000 | 0,02854 Kč | 856,20 Kč |
| 50 000 | 0,02629 Kč | 1 314,50 Kč |
| 70 000 | 0,02498 Kč | 1 748,60 Kč |
| 100 000 | 0,02371 Kč | 2 371,00 Kč |
| 120 000 | 0,02312 Kč | 2 774,40 Kč |
| 240 000 | 0,02111 Kč | 5 066,40 Kč |
| 250 000 | 0,02100 Kč | 5 250,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

