
0402B102K500CT | |
|---|---|
DigiKey Part Number | 1292-1169-2-ND - Tape & Reel (TR) 1292-1169-1-ND - Cut Tape (CT) 1292-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B102K500CT |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B102K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,21000 Kč | 2,10 Kč |
| 50 | 0,10500 Kč | 5,25 Kč |
| 100 | 0,08610 Kč | 8,61 Kč |
| 500 | 0,05712 Kč | 28,56 Kč |
| 1 000 | 0,04851 Kč | 48,51 Kč |
| 2 500 | 0,03939 Kč | 98,48 Kč |
| 5 000 | 0,03406 Kč | 170,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02965 Kč | 296,50 Kč |
| 20 000 | 0,02604 Kč | 520,80 Kč |
| 30 000 | 0,02424 Kč | 727,20 Kč |
| 50 000 | 0,02225 Kč | 1 112,50 Kč |
| 70 000 | 0,02109 Kč | 1 476,30 Kč |
| 100 000 | 0,01998 Kč | 1 998,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

