
1-967325-1 | |
|---|---|
DigiKey Part Number | 6270-1-967325-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-967325-1 |
Description | Circular Connector 4 Contact(s) |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity | Orientation 1 |
Series | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 HB |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 4 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 2.5mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 42,33657 Kč | 1 481,78 Kč |
| 210 | 41,91957 Kč | 8 803,11 Kč |
| 420 | 40,87679 Kč | 17 168,25 Kč |
| 770 | 40,04256 Kč | 30 832,77 Kč |
| Unit Price without VAT: | 42,33657 Kč |
|---|---|
| Unit Price with VAT: | 51,22725 Kč |

