New at DigiKey
8 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1318115-4

DigiKey Part Number
6270-1-1318115-4-ND
Manufacturer
Manufacturer Product Number
1-1318115-4
Description
Headers&Wire Housings TAB HSG 8P
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Features
Polarizing Key
Contact Type
Male Pin
Insulation Material
Thermoplastic, Polyester, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 105°C
Pitch
0.098" (2.50mm)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 656
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEAPAC
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6524,40092 Kč1 586,06 Kč
39021,27262 Kč8 296,32 Kč
Unit Price without VAT:24,40092 Kč
Unit Price with VAT:29,52511 Kč