
0511100850-08-A-6-X | |
|---|---|
DigiKey Part Number | 0511100850-08-A-6-X-ND |
Manufacturer | Waldom |
Manufacturer Product Number | 0511100850-08-A-6-X |
Description | 8 CIRC CABLE ASSY 8" X |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Waldom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| 10 | 92,47500 Kč | 924,75 Kč |
| 25 | 88,85520 Kč | 2 221,38 Kč |
| 50 | 86,21780 Kč | 4 310,89 Kč |
| 100 | 83,65390 Kč | 8 365,39 Kč |
| 250 | 80,38288 Kč | 20 095,72 Kč |
| 500 | 77,99330 Kč | 38 996,65 Kč |
| 1 000 | 75,67490 Kč | 75 674,90 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |

