TEC-30-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEC-30-32-127

DigiKey Part Number
345-1733-ND
Manufacturer
Manufacturer Product Number
TEC-30-32-127
Description
PELTIER TEC 30X30X3.2MM 3.9A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 33.4W @ 25°C 3.9 A 90°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 30.00mm L x 30.00mm W
Qmax @ Th
33.4W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
3.20mm
Number of Stages
1
Current - Max
3.9 A
Voltage - Max
15.4 V
Resistance
3.37 Ohms
Operating Temperature
90°C
Features
Lead Wires, Sealed - Silicone RTV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1498,46000 Kč498,46 Kč
5457,76000 Kč2 288,80 Kč
10441,22100 Kč4 412,21 Kč
25420,24960 Kč10 506,24 Kč
50405,03940 Kč20 251,97 Kč
100390,36040 Kč39 036,04 Kč
Manufacturers Standard Package
Unit Price without VAT:498,46000 Kč
Unit Price with VAT:603,13660 Kč