
SPIRLED-11050 | |
---|---|
DigiKey Part Number | 345-SPIRLED-11050-ND |
Manufacturer | |
Manufacturer Product Number | SPIRLED-11050 |
Description | SPIR LED HEAT SINK 110MM DIA 50H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SPIRLED Round LED Modules Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 460,35340 Kč | 46 035,34 Kč |
Unit Price without VAT: | 460,35340 Kč |
---|---|
Unit Price with VAT: | 557,02761 Kč |