
SCGB-1 | |
---|---|
DigiKey Part Number | 345-SCGB-1-ND |
Manufacturer | |
Manufacturer Product Number | SCGB-1 |
Description | .25X2X10" GROUND BAR 16 HOLES |
Customer Reference | |
Detailed Description | Rack Bus Bar |
Datasheet | Datasheet |
EDA/CAD Models | SCGB-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bus Bar | |
Features | - | |
For Use With/Related Products | Grounding Panels | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 744,93000 Kč | 1 744,93 Kč |
Unit Price without VAT: | 1 744,93000 Kč |
---|---|
Unit Price with VAT: | 2 111,36530 Kč |