DST-50-1-254X254
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DST-50-1-254X254

DigiKey Part Number
345-DST-50-1-254X254-ND
Manufacturer
Manufacturer Product Number
DST-50-1-254X254
Description
THERM TAPE 254X254X0.50MM W/ADH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad White 254.00mm x 254.00mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Square
Outline
254.00mm x 254.00mm
Thickness
0.0197" (0.500mm)
Material
Non-Silicone
Adhesive
Adhesive - Both Sides
Backing, Carrier
Fiberglass
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1256,12000 Kč256,12 Kč
10226,70200 Kč2 267,02 Kč
25215,93280 Kč5 398,32 Kč
50208,12240 Kč10 406,12 Kč
100200,59060 Kč20 059,06 Kč
250191,03736 Kč47 759,34 Kč
500184,10564 Kč92 052,82 Kč
1 000177,41547 Kč177 415,47 Kč
Manufacturers Standard Package
Unit Price without VAT:256,12000 Kč
Unit Price with VAT:309,90520 Kč