
DST-16-1.3-76X127 | |
---|---|
DigiKey Part Number | 345-DST-16-1.3-76X127-ND |
Manufacturer | |
Manufacturer Product Number | DST-16-1.3-76X127 |
Description | THERM TAPE 76X127X0.16MM W/ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 127.00mm x 76.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 127.00mm x 76.00mm | |
Thickness | 0.0063" (0.160mm) | |
Material | Non-Silicone | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Aluminum | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.3W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 110,40000 Kč | 110,40 Kč |
10 | 97,63000 Kč | 976,30 Kč |
25 | 93,00160 Kč | 2 325,04 Kč |
50 | 89,64400 Kč | 4 482,20 Kč |
100 | 86,40280 Kč | 8 640,28 Kč |
250 | 82,29432 Kč | 20 573,58 Kč |
500 | 79,31230 Kč | 39 656,15 Kč |
1 000 | 76,43548 Kč | 76 435,48 Kč |
Unit Price without VAT: | 110,40000 Kč |
---|---|
Unit Price with VAT: | 133,58400 Kč |