DS0605612U2B-BT0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS0605612U2B-BT0

DigiKey Part Number
345-DS0605612U2B-BT0-ND
Manufacturer
Manufacturer Product Number
DS0605612U2B-BT0
Description
FAN AXIAL DUAL 60X56MM 12VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 87.9 CFM (2.46m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Box
cms-part-status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
56.00mm
Air Flow
87.9 CFM (2.46m³/min)
Static Pressure
11.308 in H2O (2816.7 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
78.6dB(A)
Power (Watts)
72.44 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE
Weight
-
Current Rating (Amps)
6.12A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1929,43000 Kč929,43 Kč
10822,51400 Kč8 225,14 Kč
25783,39120 Kč19 584,78 Kč
60747,70333 Kč44 862,20 Kč
120720,56875 Kč86 468,25 Kč
300686,15617 Kč205 846,85 Kč
Manufacturers Standard Package
cms-vat-exclude-title:929,43000 Kč
cms-vat-include-title:1 124,61030 Kč