
DC0602012U2B-BT0 | |
---|---|
DigiKey Part Number | 345-DC0602012U2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0602012U2B-BT0 |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 19.6 CFM (0.549m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 19.6 CFM (0.549m³/min) | |
Static Pressure | 0.270 in H2O (67.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 33.0dB(A) | |
Power (Watts) | 2.04 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 275,37000 Kč | 275,37 Kč |
10 | 243,79400 Kč | 2 437,94 Kč |
25 | 232,22120 Kč | 5 805,53 Kč |
50 | 223,82260 Kč | 11 191,13 Kč |
100 | 215,71960 Kč | 21 571,96 Kč |
250 | 205,44464 Kč | 51 361,16 Kč |
500 | 197,98748 Kč | 98 993,74 Kč |
Unit Price without VAT: | 275,37000 Kč |
---|---|
Unit Price with VAT: | 333,19770 Kč |