
DC0601005M2B-2T0 | |
---|---|
DigiKey Part Number | 345-DC0601005M2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0601005M2B-2T0 |
Description | FAN 60X10MM 5VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 17.1 CFM (0.479m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 10.50mm | |
Air Flow | 17.1 CFM (0.479m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 33.0dB(A) | |
Power (Watts) | 850 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.170A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 224,13000 Kč | 224,13 Kč |
10 | 198,42700 Kč | 1 984,27 Kč |
25 | 189,00320 Kč | 4 725,08 Kč |
50 | 182,17080 Kč | 9 108,54 Kč |
100 | 177,05500 Kč | 17 705,50 Kč |
Unit Price without VAT: | 224,13000 Kč |
---|---|
Unit Price with VAT: | 271,19730 Kč |