
DB0300405H1A-2T0 | |
---|---|
DigiKey Part Number | 345-DB0300405H1A-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DB0300405H1A-2T0 |
Description | FAN BLOWER 30X4MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 30mm L x 30mm H Ball 0.760 CFM (0.021m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 4.00mm | |
Air Flow | 0.760 CFM (0.021m³/min) | |
Static Pressure | 0.346 in H2O (86.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 31.3dB(A) | |
Power (Watts) | 500 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.001 lb (0.45 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 3.5 ~ 5.5VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 411,81000 Kč | 411,81 Kč |
10 | 364,37900 Kč | 3 643,79 Kč |
25 | 347,06960 Kč | 8 676,74 Kč |
50 | 334,51320 Kč | 16 725,66 Kč |
100 | 322,39630 Kč | 32 239,63 Kč |
250 | 307,02920 Kč | 76 757,30 Kč |
500 | 295,87640 Kč | 147 938,20 Kč |
Unit Price without VAT: | 411,81000 Kč |
---|---|
Unit Price with VAT: | 498,29010 Kč |