
CD-02-05-126 | |
---|---|
DigiKey Part Number | 345-1694-ND |
Manufacturer | |
Manufacturer Product Number | CD-02-05-126 |
Description | THERM PAD 12.7MMX8.89MM ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 12.70mm x 8.89mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-126 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 12.70mm x 8.89mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,50000 Kč | 27,50 Kč |
10 | 24,35000 Kč | 243,50 Kč |
25 | 23,19640 Kč | 579,91 Kč |
50 | 22,36300 Kč | 1 118,15 Kč |
100 | 21,55490 Kč | 2 155,49 Kč |
250 | 20,53172 Kč | 5 132,93 Kč |
500 | 19,78974 Kč | 9 894,87 Kč |
1 000 | 19,07341 Kč | 19 073,41 Kč |
5 000 | 17,50637 Kč | 87 531,85 Kč |
Unit Price without VAT: | 27,50000 Kč |
---|---|
Unit Price with VAT: | 33,27500 Kč |