



960-19-28-F-AB-0 | |
---|---|
DigiKey Part Number | 345-1757-ND |
Manufacturer | |
Manufacturer Product Number | 960-19-28-F-AB-0 |
Description | HEATSINK 19X28MM FRONT PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-19-28-F-AB-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 1.102" (28.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 89,15000 Kč | 89,15 Kč |
10 | 78,92500 Kč | 789,25 Kč |
25 | 75,17960 Kč | 1 879,49 Kč |
50 | 72,46340 Kč | 3 623,17 Kč |
100 | 69,84510 Kč | 6 984,51 Kč |
300 | 66,65600 Kč | 19 996,80 Kč |
Unit Price without VAT: | 89,15000 Kč |
---|---|
Unit Price with VAT: | 107,87150 Kč |