9XX-XX-X-XX-2-B-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9XX-XX-X-XX-2-B-0
910-40-2-12-2-B-0
910-40-2-12-2-B-0

910-40-2-12-2-B-0

DigiKey Part Number
345-1160-ND
Manufacturer
Manufacturer Product Number
910-40-2-12-2-B-0
Description
HEATSINK 40X40X12MM PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
910-40-2-12-2-B-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Square, Pin Fins
Length
1.575" (40.00mm)
Width
1.575" (40.00mm)
Diameter
-
Fin Height
0.457" (11.60mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.80°C/W @ 200 LFM
Thermal Resistance @ Natural
9.20°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1232,25000 Kč232,25 Kč
10205,48800 Kč2 054,88 Kč
25195,72720 Kč4 893,18 Kč
64186,18438 Kč11 915,80 Kč
128179,44391 Kč22 968,82 Kč
256172,94109 Kč44 272,92 Kč
512166,66686 Kč85 333,43 Kč
1 024160,61171 Kč164 466,39 Kč
Manufacturers Standard Package
Unit Price without VAT:232,25000 Kč
Unit Price with VAT:281,02250 Kč