
910-40-1-23-2-B-0 | |
---|---|
DigiKey Part Number | 345-1163-ND |
Manufacturer | |
Manufacturer Product Number | 910-40-1-23-2-B-0 |
Description | HEATSINK 40X40X23MM ELLIPTICAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 910-40-1-23-2-B-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.892" (22.65mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 8.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 232,25000 Kč | 232,25 Kč |
10 | 205,48800 Kč | 2 054,88 Kč |
25 | 195,72720 Kč | 4 893,18 Kč |
64 | 186,18438 Kč | 11 915,80 Kč |
128 | 179,44391 Kč | 22 968,82 Kč |
256 | 172,94109 Kč | 44 272,92 Kč |
512 | 166,66686 Kč | 85 333,43 Kč |
1 024 | 160,61171 Kč | 164 466,39 Kč |
Unit Price without VAT: | 232,25000 Kč |
---|---|
Unit Price with VAT: | 281,02250 Kč |