
908-35-1-23-2-B-0 | |
---|---|
DigiKey Part Number | 345-1159-ND |
Manufacturer | |
Manufacturer Product Number | 908-35-1-23-2-B-0 |
Description | HEATSINK 35X35X23MM ELLIPTICAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 908-35-1-23-2-B-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.892" (22.65mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 8.80°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 211,84000 Kč | 211,84 Kč |
10 | 187,47000 Kč | 1 874,70 Kč |
25 | 178,57960 Kč | 4 464,49 Kč |
90 | 166,82289 Kč | 15 014,06 Kč |
180 | 160,78100 Kč | 28 940,58 Kč |
270 | 157,34596 Kč | 42 483,41 Kč |
540 | 151,63700 Kč | 81 883,98 Kč |
1 080 | 146,12862 Kč | 157 818,91 Kč |
Unit Price without VAT: | 211,84000 Kč |
---|---|
Unit Price with VAT: | 256,32640 Kč |