MFG_908-ELLIPTICAL-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

908-35-1-12-2-B-0

DigiKey Part Number
345-1155-ND
Manufacturer
Manufacturer Product Number
908-35-1-12-2-B-0
Description
HEATSINK 35X35X12MM ELLIPTICAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
908-35-1-12-2-B-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Square, Pin Fins
Length
1.378" (35.00mm)
Width
1.378" (35.00mm)
Diameter
-
Fin Height
0.457" (11.60mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
3.10°C/W @ 200 LFM
Thermal Resistance @ Natural
11.10°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1211,84000 Kč211,84 Kč
10187,47000 Kč1 874,70 Kč
25178,57960 Kč4 464,49 Kč
90166,82289 Kč15 014,06 Kč
180160,78100 Kč28 940,58 Kč
270157,34596 Kč42 483,41 Kč
540151,63700 Kč81 883,98 Kč
1 080146,12862 Kč157 818,91 Kč
Manufacturers Standard Package
Unit Price without VAT:211,84000 Kč
Unit Price with VAT:256,32640 Kč