
906-31-2-23-2-B-0 | |
---|---|
DigiKey Part Number | 345-1156-ND |
Manufacturer | |
Manufacturer Product Number | 906-31-2-23-2-B-0 |
Description | HEATSINK 31X31X23MM PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 906-31-2-23-2-B-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.220" (30.99mm) | |
Width | 1.220" (30.99mm) | |
Diameter | - | |
Fin Height | 0.892" (22.65mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 9.90°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 193,30000 Kč | 193,30 Kč |
10 | 171,01400 Kč | 1 710,14 Kč |
25 | 162,89880 Kč | 4 072,47 Kč |
90 | 152,18167 Kč | 13 696,35 Kč |
180 | 146,67100 Kč | 26 400,78 Kč |
270 | 143,53722 Kč | 38 755,05 Kč |
540 | 138,33126 Kč | 74 698,88 Kč |
1 080 | 133,30660 Kč | 143 971,13 Kč |
Unit Price without VAT: | 193,30000 Kč |
---|---|
Unit Price with VAT: | 233,89300 Kč |