MFG_906-ELLIPTICAL-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

906-31-1-12-2-B-0

DigiKey Part Number
345-1154-ND
Manufacturer
Manufacturer Product Number
906-31-1-12-2-B-0
Description
HEATSINK 31X31X12MM ELLIPTICAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
906-31-1-12-2-B-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Square, Pin Fins
Length
1.220" (30.99mm)
Width
1.220" (30.99mm)
Diameter
-
Fin Height
0.457" (11.60mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
3.50°C/W @ 200 LFM
Thermal Resistance @ Natural
10.70°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1193,30000 Kč193,30 Kč
10171,01400 Kč1 710,14 Kč
25162,89880 Kč4 072,47 Kč
90152,18167 Kč13 696,35 Kč
180146,67100 Kč26 400,78 Kč
270143,53722 Kč38 755,05 Kč
540138,33126 Kč74 698,88 Kč
1 080133,30660 Kč143 971,13 Kč
Manufacturers Standard Package
Unit Price without VAT:193,30000 Kč
Unit Price with VAT:233,89300 Kč