
904-27-2-23-2-B-0 | |
---|---|
DigiKey Part Number | 345-1142-ND |
Manufacturer | |
Manufacturer Product Number | 904-27-2-23-2-B-0 |
Description | HEATSINK 27X27X23MM PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 904-27-2-23-2-B-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.892" (22.65mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 10.60°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 176,01000 Kč | 176,01 Kč |
10 | 155,78800 Kč | 1 557,88 Kč |
25 | 148,40120 Kč | 3 710,03 Kč |
90 | 138,63522 Kč | 12 477,17 Kč |
180 | 133,61750 Kč | 24 051,15 Kč |
270 | 130,76304 Kč | 35 306,02 Kč |
540 | 126,02072 Kč | 68 051,19 Kč |
1 080 | 121,44469 Kč | 131 160,27 Kč |
Unit Price without VAT: | 176,01000 Kč |
---|---|
Unit Price with VAT: | 212,97210 Kč |