9XX-XX-X-XX-2-B-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

902-21-2-23-2-B-0

DigiKey Part Number
345-1141-ND
Manufacturer
Manufacturer Product Number
902-21-2-23-2-B-0
Description
HEATSINK 21X21X23MM PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
902-21-2-23-2-B-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Square, Pin Fins
Length
0.827" (21.00mm)
Width
0.827" (21.00mm)
Diameter
-
Fin Height
0.892" (22.65mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
4.30°C/W @ 200 LFM
Thermal Resistance @ Natural
11.60°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 782
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1160,60000 Kč160,60 Kč
10142,14400 Kč1 421,44 Kč
25135,40320 Kč3 385,08 Kč
90126,49600 Kč11 384,64 Kč
180121,91683 Kč21 945,03 Kč
270119,31348 Kč32 214,64 Kč
540114,98700 Kč62 092,98 Kč
1 080110,81290 Kč119 677,93 Kč
Manufacturers Standard Package
Unit Price without VAT:160,60000 Kč
Unit Price with VAT:194,32600 Kč