
902-21-1-12-2-B-0 | |
---|---|
DigiKey Part Number | 345-1143-ND |
Manufacturer | |
Manufacturer Product Number | 902-21-1-12-2-B-0 |
Description | HEATSINK 21X21X12MM ELLIPTICAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 0.827" (21.00mm) | |
Width | 0.827" (21.00mm) | |
Diameter | - | |
Fin Height | 0.457" (11.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 160,60000 Kč | 160,60 Kč |
10 | 142,14400 Kč | 1 421,44 Kč |
25 | 135,40320 Kč | 3 385,08 Kč |
90 | 126,49600 Kč | 11 384,64 Kč |
180 | 121,91683 Kč | 21 945,03 Kč |
270 | 119,31348 Kč | 32 214,64 Kč |
540 | 114,98700 Kč | 62 092,98 Kč |
1 080 | 110,81290 Kč | 119 677,93 Kč |
Unit Price without VAT: | 160,60000 Kč |
---|---|
Unit Price with VAT: | 194,32600 Kč |