



901-19-1-12-2-B-0 | |
---|---|
DigiKey Part Number | 345-1150-ND |
Manufacturer | |
Manufacturer Product Number | 901-19-1-12-2-B-0 |
Description | HEATSINK 19X19X12MM ELLIPTICAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 901-19-1-12-2-B-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.457" (11.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 14.70°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 153,52000 Kč | 153,52 Kč |
10 | 135,81200 Kč | 1 358,12 Kč |
25 | 129,35440 Kč | 3 233,86 Kč |
90 | 120,84644 Kč | 10 876,18 Kč |
180 | 116,47211 Kč | 20 964,98 Kč |
270 | 113,98563 Kč | 30 776,12 Kč |
540 | 109,85319 Kč | 59 320,72 Kč |
1 080 | 105,86500 Kč | 114 334,20 Kč |
Unit Price without VAT: | 153,52000 Kč |
---|---|
Unit Price with VAT: | 185,75920 Kč |