



658-25AB | |
|---|---|
DigiKey Part Number | 345-1036-ND |
Manufacturer | |
Manufacturer Product Number | 658-25AB |
Description | HEATSINK CPU 28MM SQ BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 2.0W @ 40°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.100" (27.94mm) | |
Width | 1.100" (27.94mm) | |
Diameter | - | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 5.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,25000 Kč | 31,25 Kč |
| 10 | 27,68300 Kč | 276,83 Kč |
| 25 | 26,36240 Kč | 659,06 Kč |
| 50 | 25,41260 Kč | 1 270,63 Kč |
| 100 | 24,49610 Kč | 2 449,61 Kč |
| 250 | 23,33376 Kč | 5 833,44 Kč |
| 500 | 22,48974 Kč | 11 244,87 Kč |
| 1 200 | 21,46636 Kč | 25 759,63 Kč |
| 6 000 | 19,70171 Kč | 118 210,26 Kč |
| Unit Price without VAT: | 31,25000 Kč |
|---|---|
| Unit Price with VAT: | 37,81250 Kč |


