
634-20ABPE | |
|---|---|
DigiKey Part Number | 345-1128-ND |
Manufacturer | |
Manufacturer Product Number | 634-20ABPE |
Description | HEATSINK TO-220 VERT MT BLK 2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.000" (50.80mm) | |
Width | 0.640" (16.26mm) | |
Diameter | - | |
Fin Height | 0.640" (16.26mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,53000 Kč | 43,53 Kč |
| 10 | 38,59800 Kč | 385,98 Kč |
| 25 | 36,76920 Kč | 919,23 Kč |
| 50 | 35,44440 Kč | 1 772,22 Kč |
| 100 | 34,16330 Kč | 3 416,33 Kč |
| 250 | 32,53980 Kč | 8 134,95 Kč |
| 600 | 31,05997 Kč | 18 635,98 Kč |
| 1 200 | 29,93479 Kč | 35 921,75 Kč |
| 5 400 | 27,62749 Kč | 149 188,45 Kč |
| Unit Price without VAT: | 43,53000 Kč |
|---|---|
| Unit Price with VAT: | 52,67130 Kč |











