



625-45AB | |
|---|---|
DigiKey Part Number | 345-1090-ND |
Manufacturer | |
Manufacturer Product Number | 625-45AB |
Description | HEATSINK CPU 25MM SQ H=.45" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.450" (11.43mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,29000 Kč | 33,29 Kč |
| 10 | 29,48200 Kč | 294,82 Kč |
| 25 | 28,07960 Kč | 701,99 Kč |
| 50 | 27,06860 Kč | 1 353,43 Kč |
| 100 | 26,09070 Kč | 2 609,07 Kč |
| 250 | 24,85236 Kč | 6 213,09 Kč |
| 500 | 23,95354 Kč | 11 976,77 Kč |
| 1 200 | 22,86354 Kč | 27 436,25 Kč |
| 6 000 | 20,98389 Kč | 125 903,34 Kč |
| Unit Price without VAT: | 33,29000 Kč |
|---|---|
| Unit Price with VAT: | 40,28090 Kč |

