
624-45ABT3 | |
---|---|
DigiKey Part Number | 345-1089-ND |
Manufacturer | |
Manufacturer Product Number | 624-45ABT3 |
Description | HEATSINK CPU 21MM SQ W/ADH BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 0.827" (21.00mm) | |
Width | 0.827" (21.00mm) | |
Diameter | - | |
Fin Height | 0.450" (11.43mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,28000 Kč | 47,28 Kč |
10 | 41,84700 Kč | 418,47 Kč |
25 | 39,85200 Kč | 996,30 Kč |
50 | 38,41460 Kč | 1 920,73 Kč |
100 | 37,02950 Kč | 3 702,95 Kč |
250 | 35,26936 Kč | 8 817,34 Kč |
500 | 33,99290 Kč | 16 996,45 Kč |
1 600 | 31,95192 Kč | 51 123,07 Kč |
6 400 | 29,67370 Kč | 189 911,68 Kč |
Unit Price without VAT: | 47,28000 Kč |
---|---|
Unit Price with VAT: | 57,20880 Kč |